| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-521-102 |
306-043-521-102
| Heilind Number: | EDA306-043-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your devices with this Card Edge Connector. Featuring a vibrant green color, it not only provides a dynamic visual element but also ensures reliable performance. With an amperage rating of 5 A, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and a pitch of .156 inches ensure secure and stable connections. With 43 positions in a single centerline row, it offers ample room for connectivity. Designed for straight mount orientation, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for use in various devices, this Card Edge Connector is a must-have for any electronic project.

