| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-521-104 |
306-043-521-104
| Heilind Number: | EDA306-043-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal performance. Its single centerline row layout, along with 43 positions, offers seamless integration for your PCB connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

