| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-401-104 |
307-006-401-104
| Heilind Number: | EDA307-006-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed in a striking green hue, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a single row configuration and six positions, it ensures efficient data transfer in your electronic setups. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.

