| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-405-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-405-102 |
307-006-405-102
| Heilind Number: | EDA307-006-405-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-405-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 6 positions, it provides efficient and reliable connections for your circuit boards. The Copper Alloy contact material, combined with a pitch of .156 inches, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.

