| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-405-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-405-104 |
307-006-405-104
| Heilind Number: | EDA307-006-405-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-405-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB integration, this essential component features a single row configuration with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its vibrant green color not only adds a pop of visual interest but also facilitates easy identification during installation. Trust in this connector to deliver optimal power and signal transfer, meeting your connectivity needs with precision.

