| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-421-102 |
307-006-421-102
| Heilind Number: | EDA307-006-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-421-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimum performance, this connector features a single row layout with six positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its green color adds a touch of vibrancy to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various environments. Upgrade your connectivity with this essential component, perfect for a wide range of applications.

