| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-421-103 |
307-006-421-103
| Heilind Number: | EDA307-006-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-421-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue that stands out in any assembly. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and six positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Designed for versatility, this connector supports a straight mount orientation, making it easy to integrate into your system. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your PCB design with this high-quality Card Edge Connector.

