| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-421-158 |
307-006-421-158
| Heilind Number: | EDA307-006-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-421-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a striking visual appeal while delivering exceptional functionality. With a 5 A amperage capacity, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its single-row design, with 6 positions, facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch and row spacing of .156 in and .2 in, respectively, it allows for precise and secure mounting. The straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Ideal for use in a range of electronic applications, this Card Edge Connector is a must-have component for your PCB assembly projects.

