| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-425-103 |
307-006-425-103
| Heilind Number: | EDA307-006-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of six copper alloy contact positions, it offers reliable power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connection game with this essential component.

