| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-425-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-425-107 |
307-006-425-107
| Heilind Number: | EDA307-006-425-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-425-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with six positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the green housing color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Engineered for versatility, it supports a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Trust in this essential component for your connectivity needs.

