| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-425-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-425-112 |
307-006-425-112
| Heilind Number: | EDA307-006-425-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-425-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With its straight mount orientation and pitch of .156 inches, it offers seamless integration onto your board. The copper alloy contact material guarantees reliable signal transfer, while the 6-position configuration allows for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your setup with this essential component for enhanced functionality and performance.

