| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-427-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-427-101 |
307-006-427-101
| Heilind Number: | EDA307-006-427-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-427-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row configuration, it offers effortless installation with a pitch of .156 inches and a row spacing of .2 inches. The copper alloy contact material ensures reliable conductivity, while accommodating up to 6 positions with an amperage of 5A. Whether for industrial or electronic applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Explore the full range of Board To Board PCB Connectors in our collection for comprehensive connectivity solutions.

