| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-431-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-431-178 |
307-006-431-178
| Heilind Number: | EDA307-006-431-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-431-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for 6 positions in a single row, this connector ensures efficient data transfer with a pitch of .156 inches. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse electronic applications. Its straight mount orientation and green color make it easy to identify and integrate into your system. With a current rating of 5A, this connector is a robust solution for your connectivity needs. Trust in its quality and durability for seamless PCB connections.

