| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-441-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-441-102 |
307-006-441-102
| Heilind Number: | EDA307-006-441-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-441-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a single row configuration and copper alloy contact material, it ensures reliable power transmission at 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering six positions for versatile applications. Engineered for optimal performance, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee stability in diverse environments. Upgrade your PCB assembly with this essential component, perfect for various industrial and commercial projects.

