| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-441-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-441-104 |
307-006-441-104
| Heilind Number: | EDA307-006-441-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-441-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color, this connector not only stands out visually but also delivers reliable performance. Made with high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient signal transmission. Featuring a single row design, it offers easy installation on PCBs with a .156-inch pitch and .2-inch row spacing. With six positions available, it accommodates multiple connections, making it ideal for various applications. The straight mount orientation further enhances its versatility. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Explore its potential in enhancing connectivity in your electronic devices.

