| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-441-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-441-158 |
307-006-441-158
| Heilind Number: | EDA307-006-441-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-441-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Revolutionize your circuit board connections with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with six positions, making it perfect for efficient PCB setups. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing for optimal performance and durability. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your connectivity solutions with this essential component.

