| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-445-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-445-103 |
307-006-445-103
| Heilind Number: | EDA307-006-445-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-445-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with six positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The sleek green color adds a vibrant touch, while the straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and beyond. Trust in its efficiency to streamline your connectivity needs.

