307-006-445-104

Heilind Number:EDA307-006-445-104
Manufacturer:EDAC
Manufacturer Number:307-006-445-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-006-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-006-445-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with six positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power transmission, rated for up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for efficient signal transfer. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it an essential component in your board-to-board connections. Upgrade your design with this high-quality connector, a vital link in your electronic assembly process.