| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-445-107 |
307-006-445-107
| Heilind Number: | EDA307-006-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered with precision, this essential component features a single row design with six positions, ensuring seamless integration into your electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The connector's straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction. Rated for 5A of current, it meets industry standards for power delivery. Whether you're building prototypes or mass-producing electronic devices, this connector is a must-have for achieving secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. Trust in this essential component to optimize your PCB connectivity needs.

