| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-445-112 |
307-006-445-112
| Heilind Number: | EDA307-006-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision and durability in mind, this connector features a single row layout with six positions, ideal for streamlined PCB connections. Its vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and safety compliance. The copper alloy contact material guarantees reliable and efficient performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Its straight mount orientation further simplifies assembly processes. Operating seamlessly within a wide temperature range of -40 to 105 °C, it is suitable for a variety of applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

