307-006-447-101

Heilind Number:EDA307-006-447-101
Manufacturer:EDAC
Manufacturer Number:307-006-447-101
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-006-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-006-447-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity for a reliable connection. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's highly versatile for various environments. Trust in this connector for robust and efficient board-to-board connections in your electronic assemblies.