| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-447-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-447-102 |
307-006-447-102
| Heilind Number: | EDA307-006-447-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-447-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Engineered for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a single row design and a pitch of .156 inches, it offers efficient board-to-board connection with a total of 6 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing stability and durability in demanding environments. Upgrade your electronic systems with this essential component, perfect for industrial, automotive, and consumer electronics.

