| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-447-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-447-107 |
307-006-447-107
| Heilind Number: | EDA307-006-447-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-447-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector is built with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row configuration and Copper Alloy contact material, it offers seamless integration onto PCBs. Featuring a .156 inch pitch and .2 inch row spacing, it accommodates up to 6 positions with a straight mount orientation. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications in the electronics industry. Upgrade your connection solutions with this high-quality component.

