| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-447-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-447-112 |
307-006-447-112
| Heilind Number: | EDA307-006-447-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-447-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only adds a pop of color to your assembly but also ensures reliable performance. With an amperage rating of 5A, it can accommodate moderate power requirements with ease. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. It offers a single row configuration with copper alloy contacts, providing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. With six positions available, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your design with this essential component, essential for seamless board-to-board connections.

