| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-447-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-447-158 |
307-006-447-158
| Heilind Number: | EDA307-006-447-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-447-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that adds a touch of color to your setup. Designed for seamless integration, this connector boasts a single row layout with six positions, ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability, even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise PCB assembly is a breeze. Its straight mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Elevate your connectivity solutions with this high-quality Card Edge Connector.

