| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-447-168 |
307-006-447-168
| Heilind Number: | EDA307-006-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in diverse operating environments. With a single row design and Copper Alloy contact material, it offers efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. With six positions available, this connector provides ample room for your PCB layout needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging conditions. Upgrade your connectivity solutions with this essential component.

