| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-447-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-447-178 |
307-006-447-178
| Heilind Number: | EDA307-006-447-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-447-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This essential component features a single row layout with six positions, ensuring optimal performance in various electronic applications. Crafted with precision, it guarantees reliable power transmission at a maximum amperage of 5A. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and fire resistance, while the contact material, Copper Alloy, ensures efficient signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Explore our range of connectors to discover the perfect solution for your PCB connectivity needs.

