| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-453-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-453-101 |
307-006-453-101
| Heilind Number: | EDA307-006-453-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-453-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector features a single row design with six positions, ensuring efficient data transfer. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, along with a pitch of .156 inches, facilitates secure and reliable connections. With a convenient right-angle mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.

