| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-453-112 |
307-006-453-112
| Heilind Number: | EDA307-006-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a crucial component designed for seamless integration in board-to-board PCB setups. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in demanding environments. With a single row configuration featuring six positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds flexibility in positioning, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs in electronic applications. Elevate your design with this high-quality component, a must-have in any engineer's toolkit.

