| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-454-101 |
307-006-454-101
| Heilind Number: | EDA307-006-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for seamless integration, this connector features a single row layout with six positions for optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. Its right-angle mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for Board to Board connections, this connector is a essential component for your electronic projects.

