| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-454-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-454-104 |
307-006-454-104
| Heilind Number: | EDA307-006-454-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-454-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with six positions, perfect for seamless board-to-board connectivity. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The right angle mount orientation offers flexibility in installation. Trust in this connector for efficient and stable electronic connections in your projects.

