| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-454-108 |
307-006-454-108
| Heilind Number: | EDA307-006-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and six positions, it offers efficient signal transmission. The contact material of Copper Alloy ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects.

