| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-454-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-454-112 |
307-006-454-112
| Heilind Number: | EDA307-006-454-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-454-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and right angle mount orientation, it offers efficient space utilization and easy assembly. The Copper Alloy contacts, rated for 5 A of current, guarantee reliable signal transmission. Boasting a pitch of .156 inches and accommodating 6 positions, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Elevate your electronic systems with this high-quality connector, perfect for applications in telecommunication, automotive, and beyond.

