| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-454-158 |
307-006-454-158
| Heilind Number: | EDA307-006-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color, it not only stands out visually but also provides efficient power transfer with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring a single row design with 6 positions, this connector offers versatile connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections on the board. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in varied environments. Upgrade your PCB assembly with this high-quality connector, perfect for a wide range of applications.

