| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-457-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-457-104 |
307-006-457-104
| Heilind Number: | EDA307-006-457-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-457-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with six positions, offering reliable contact points for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise mounting on circuit boards. Suitable for right-angle mount orientation, it enables easy installation in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Upgrade your connectivity setup with this essential component.

