| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-457-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-457-107 |
307-006-457-107
| Heilind Number: | EDA307-006-457-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-457-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted with precision, this connector features a single row design with six positions, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees long-lasting performance even in challenging environments. The contact material, Copper Alloy, is chosen for its conductivity and reliability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a secure fit for your circuit boards. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105°C ensures reliability in various applications. Trust in our high-quality connector to optimize your electronic systems.

