| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-458-102 |
307-006-458-102
| Heilind Number: | EDA307-006-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a vibrant green color, it offers a reliable amperage of 5A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row configuration and 6 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Designed for right angle mounting, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your PCB connectivity with this essential component.

