| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-458-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-458-104 |
307-006-458-104
| Heilind Number: | EDA307-006-458-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-458-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design and a pitch of .156 inches, it offers secure connectivity with minimal space requirements. The right angle mount orientation and a total of 6 positions enable flexible installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this green-colored connector for efficient and durable electronic connections.

