| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-459-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-459-101 |
307-006-459-101
| Heilind Number: | EDA307-006-459-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-459-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row layout with six positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The contacts are constructed from high-quality Copper Alloy, guaranteeing long-lasting conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy and secure installation on your board. Its right-angle mount orientation allows for flexible positioning, while its operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for your critical connection needs.

