| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-459-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-459-102 |
307-006-459-102
| Heilind Number: | EDA307-006-459-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-459-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a single row layout with six positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and right angle mount orientation, it offers versatile installation options. Capable of handling up to 5A of current, this connector is ideal for high-power applications. Its wide operating temperature range of -40 to 105°C further enhances its suitability for diverse environments.Upgrade your PCB connections with this robust and efficient Card Edge Connector.

