| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-459-103 |
307-006-459-103
| Heilind Number: | EDA307-006-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery. With a compact design and right-angle mount orientation, it optimizes space utilization in your circuitry. Boasting a single row configuration and six positions, it offers efficient board-to-board connectivity. Operating flawlessly in harsh environments, it withstands temperatures ranging from -40 to 105 °C. Elevate your electronic systems with this essential connector, designed to meet your connectivity needs with uncompromising quality.

