| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-459-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-459-104 |
307-006-459-104
| Heilind Number: | EDA307-006-459-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-459-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our top-of-the-line Card Edge Connector. Specifically designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row configuration and a total of 6 positions, it offers ample connectivity options for your board-to-board requirements. The copper alloy contact material guarantees efficient signal transmission, while its right angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Upgrade your setup today and experience enhanced connectivity like never before.

