| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-459-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-459-107 |
307-006-459-107
| Heilind Number: | EDA307-006-459-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-459-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and robust performance. With a single row design, it offers seamless integration on your PCBs, while its Copper Alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, accommodating up to 6 positions for versatile connectivity options. Designed for right-angle mounting, it optimizes space utilization in your layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for efficient and durable board-to-board connections in your projects.

