| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-459-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-459-168 |
307-006-459-168
| Heilind Number: | EDA307-006-459-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-459-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this high-performance connector ensures reliable power transmission. With a right-angle mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees optimal conductivity, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Featuring six positions and a single row design, it provides efficient connectivity for your electronic projects. Trust in this connector for secure and efficient board-to-board connections in any environment.

