| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-459-178 |
307-006-459-178
| Heilind Number: | EDA307-006-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and six positions, it ensures efficient signal transmission. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Perfect for tight spaces, its right-angle mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your electronics with this essential component.

