| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-501-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-501-102 |
307-006-501-102
| Heilind Number: | EDA307-006-501-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-501-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green color, this connector offers a sleek and functional design for seamless integration. Made with durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it ensures reliable performance. With a single row layout, 6 positions, and a pitch of .156 inches, it provides efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Elevate your electronic projects with this essential component.

