| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-501-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-501-168 |
307-006-501-168
| Heilind Number: | EDA307-006-501-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-501-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with six positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Rated for an amperage of 5A, it offers robust power delivery. Experience optimal performance even in extreme temperatures, thanks to its wide operating temperature range of -40 to 105 °C. Perfect for various electronic projects, this connector is a must-have for any tech enthusiast or professional.

