| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-505-101 |
307-006-505-101
| Heilind Number: | EDA307-006-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-505-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise positioning for optimal performance. The Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Boasting a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. With six positions in a single row, it provides ample connectivity options. Trust in our connector to meet your PCB connection needs with efficiency and durability.

