| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-521-158 |
307-006-521-158
| Heilind Number: | EDA307-006-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-521-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row with six positions, ensuring reliable data and power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee longevity and performance in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its green color and straight mount orientation for easy identification and installation. Upgrade your connectivity solutions with this essential component.

