| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-006-525-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-006-525-101 |
307-006-525-101
| Heilind Number: | EDA307-006-525-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-006-525-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable and efficient power transmission. Boasting a single row design, it offers 6 positions for enhanced connectivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for Board to Board connections, this connector guarantees seamless data transfer in any application. Upgrade your setup with this essential component for superior performance.

